Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Function
Microphone
Amplifier Type
Class-AB
Output Signal Type
Differential
Output Type
1-Channel Mono
Minimum Dual Supply Voltage (V)
±4.75|-4.75
Typical Dual Supply Voltage (V)
±5|-5
Maximum Dual Supply Voltage (V)
±5.25|-5.25
Maximum Quiescent Current (mA)
2@-5V/40@±5V
Power Supply Type
Triple
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.3
Package Length
8.2
PCB changed
24
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
24
Lead Shape
Gull-wing

