Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Power Rating (W)
0.18
Typical Speed (r/min)
1800
Noise Level (dB)
7
Shape
Round
Mounting
Flange Mount
Product Diameter (Metric) (mm)
72

