Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Regulated
Style
Rack Mount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
70(Typ)
Output Power (W)
840(Typ)
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
230
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4000VDC
Line Regulation
0mV(Typ)
Load Regulation
47mV(Typ)
Maximum Input Current (A)
13(rms)
Input Frequency (Hz)
47 to 64
Tolerance (%)
±0.5
Efficiency (%)
94.4(Typ)
Configurable
No
Input Connector Type
IEC Male
Power Indicator
Yes
Ripple and Noise
150mV(Max)
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
65
Product Weight (g)
950
Mounting
Rack
Package Height
40
Package Width
54.5
Package Length
359.9

