Arrow Electronic Components Online
PFE300SA12T|LAMBDA|simage
PFE300SA12T|LAMBDA|limage
AC to DC Power Supplies

PFE300SA-12/T

AC/DC Power Supply Single-OUT 12V 25A 300W 11-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    25
  • Output Power (W)
    300
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    48mV
  • Load Regulation
    48mV
  • Maximum Input Current (A)
    3.3
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2
  • Efficiency (%)
    86(Typ)
  • Configurable
    No
  • Input Connector Type
    PC Pins
  • Output Connector Type
    PC Pins
  • Power Indicator
    No
  • Ripple and Noise
    120mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    200
  • Mounting
    Through Hole
  • Package Height
    12.7 mm
  • Package Width
    61 mm
  • Package Length
    116.8 mm
  • PCB changed
    11
  • Pin Count
    11
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources