Arrow Electronic Components Online
PFE1000FA12|LAMBDA|simage
PFE1000FA12|LAMBDA|limage
AC to DC Power Supplies

PFE1000FA-12

AC/DC Power Supply Single-OUT 12V 60A 720W 21-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    60
  • Output Power (W)
    720
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    48mV
  • Load Regulation
    48mV
  • Maximum Input Current (A)
    8
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2
  • Efficiency (%)
    89.5(Typ)
  • Configurable
    No
  • Input Connector Type
    PC Pins
  • Output Connector Type
    PC Pins
  • Power Indicator
    No
  • Ripple and Noise
    120mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    420
  • Mounting
    Through Hole
  • Package Height
    13.4 mm
  • Package Width
    100 mm
  • Package Length
    160 mm
  • PCB changed
    21
  • Pin Count
    21
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources