Arrow Electronic Components Online
PFB0412ENE|DELTA|simage
PFB0412ENE|DELTA|limage
Blowers and Fans

PFB0412EN-E

DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 38CFM 70.5dB 40 X 40 X 28mm Box

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.8 to 13.2
  • Line Current (A)
    2.6
  • Power Rating (W)
    31.2
  • Typical Speed (r/min)
    32500
  • Maximum Airflow (CFM)
    38
  • Maximum Pressure
    7.43inH2O
  • Noise Level (dB)
    70.5
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    40 X 40 X 28
  • Mounting
    Flange Mount
  • Protection
    Polarity|Locking
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Box
  • Product Weight (g)
    51
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    28

Documentation and Resources

Datasheets
Design resources