AC to DC Power Supplies
PET1300-12-054NA
AC/DC Power Supply Single-OUT 12V 108A 1296W
Bel Power SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.60.18
Automotive
No
PPAP
No
Type
Regulated
Style
Rack Mount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
108(Typ)
Output Power (W)
1296(Typ)
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4000VDC
Line Regulation
20mV(Typ)
Load Regulation
60mV(Typ)
Maximum Input Current (A)
13.6(rms)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±0.5
Efficiency (%)
94(Typ)
Configurable
No
Input Connector Type
IEC Male
Power Indicator
Yes
Ripple and Noise
180mV(Max)
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Product Weight (g)
1090
Mounting
Rack
Package Height
40
Package Width
54.5

