Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3919.90.50.60
Automotive
No
PPAP
No
Type
Warning Label
Material
Vinyl
Dimensions (mm)
25.4x25.4
Color
Black/Yellow
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80

