Arrow Electronic Components Online
PESD4V0X2UMZ|NEXPERIA|simage
PESD4V0X2UMZ|NEXPERIA|limage
ESD Suppressors

PESD4V0X2UMZ

ESD Suppressor TVS Uni-Dir 4V 3-Pin DFN

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Dual Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    4
  • Maximum Clamping Voltage (V)
    4(Typ)@8/20us
  • Maximum Peak Pulse Current (A)
    11.5@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Test Current (mA)
    1
  • Capacitance Value (pF)
    0.98
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.45(Max)
  • Package Width
    1
  • Package Length
    0.6
  • PCB changed
    3
  • Standard Package Name
    DFN
  • Supplier Package
    DFN
  • Pin Count
    3
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources