ESD Suppressors
PESD3V3U1UT,215
ESD Suppressor TVS Uni-Dir 3.3V 3-Pin SOT-23 T/R Automotive AEC-Q101
NexperiaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
TVS
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
3.3
Minimum Breakdown Voltage (V)
5.8
Maximum Breakdown Voltage (V)
6.9
Maximum Clamping Voltage (V)
20@8/20us
Maximum Peak Pulse Current (A)
5@8/20us
Maximum Reverse Leakage Current (uA)
2
Test Current (mA)
5
Peak Pulse Power Dissipation (W)
80@8/20us
Capacitance Value (pF)
1.5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Fail Safe Protection
No
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.4(Max)
Package Length
3(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

