Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8536.50.90.31
SVHC
Yes
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
24
Minimum Breakdown Voltage (V)
25.4
Maximum Breakdown Voltage (V)
30.3
Maximum Clamping Voltage (V)
70@8/20us
Maximum Peak Pulse Current (A)
3@8/20us
Maximum Reverse Leakage Current (uA)
0.05
Test Current (mA)
5
Peak Pulse Power Dissipation (W)
200@8/20us
Capacitance Value (pF)
11(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Fail Safe Protection
No
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
1.25
Package Length
1.7
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323
Pin Count
2
Lead Shape
Gull-wing

