Arrow Electronic Components Online
PESD24VF1BLYL|NEXPERIA|simage
PESD24VF1BLYL|NEXPERIA|limage
ESD Suppressors

PESD24VF1BLYL

ESD Suppressor TVS Bi-Dir 24V 2-Pin DFN T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    24
  • Maximum Clamping Voltage (V)
    17@8/20us
  • Maximum Peak Pulse Current (A)
    1@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.03
  • Capacitance Value (pF)
    0.45
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.47(Max)
  • Package Width
    0.62(Max)
  • Package Length
    1.02(Max)
  • PCB changed
    2
  • Standard Package Name
    DFN
  • Supplier Package
    DFN
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources