Mechanical Encoders
PEC11S-9215K-S0015
Mechanical Encoder Rotary Incremental Knurl 0.01N.m Straight Quadrature Digital Square Wave 15PPR Surface Mount Gull Wing
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Number of Channels
2
Motion
Rotary
Shaft Style
Knurl
Pulses per Revolution
15
Terminal Type
Gull Wing
Maximum Operating Torque (N.m)
0.01
Maximum Operating Speed
60r/min
Mechanical Life (Cycles)
15000
Encoder Signal
Digital Square Wave
Programmability
No
Typical Operating Supply Voltage
5VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Encoder Code
Quadrature
Encoder Reading
Incremental
Mounting
Surface Mount
Body Orientation
Straight
Shaft Diameter (mm)
6
Product Length (mm)
15
Product Depth (mm)
18
Product Height (mm)
20.7

