Arrow Electronic Components Online
PE53663NL|PULSE|simage
PE53663NL|PULSE|limage
Inductor Surface Mount

PE-53663NL

Inductor Power Shielded Toroid 16uH/9.3uH 7.2A 0.0187Ohm DCR

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Toroid
  • Protection Style
    Shielded
  • Inductance (H)
    16u(OCL)/9.3u
  • Maximum DC Current (A)
    7.2
  • Maximum DC Resistance (Ohm)
    0.0187
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Maximum Product Length (mm)
    17.78
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    17.02
  • Maximum Product Height (mm)
    9.91

Documentation and Resources

Datasheets
Design resources