Arrow Electronic Components Online
PDTC114YTVL|NEXPERIA|simage
PDTC114YTVL|NEXPERIA|limage
Digital BJT - Pre-Biased

PDTC114YTVL

Trans Digital BJT NPN 50V 0.1A 250mW 3-Pin SOT-23 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.75
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Configuration
    Single
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Continuous DC Collector Current (mA)
    0.1
  • Minimum DC Current Gain
    100@5mA@5V
  • Typical Current Gain Bandwidth (MHz)
    230
  • Typical Input Resistance (kOhm)
    10
  • Operating Junction Temperature (°C)
    150
  • Typical Resistor Ratio
    0.213
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.1@0.25mA@5mA
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources