Digital BJT - Pre-Biased
PDTA143TMB,315
Trans Digital BJT PNP 50V 0.1A 250mW 3-Pin DFN-B T/R Automotive AEC-Q101
NexperiaProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
PNP
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
200@1mA@5V
Typical Current Gain Bandwidth (MHz)
180
Typical Input Resistance (kOhm)
4.7
Maximum Collector-Emitter Saturation Voltage (V)
0.15@0.25mA@5mA
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.36(Max)
Package Width
1
Package Length
0.6
PCB changed
3
Standard Package Name
DFN
Supplier Package
DFN-B
Pin Count
3

