Hall Effect Sensors
PDRV5055A4EDBZTQ1
Automotive AEC-Q100 Ratio metric Linear Hall Effect Sensor
Texas InstrumentsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Mounting
Surface Mount
Package Height
0.95
Package Width
1.3
Package Length
2.92
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

