Arrow Electronic Components Online
PDRV5055A2EDBZTQ1|TI|simage
PDRV5055A2EDBZTQ1|TI|limage
Hall Effect Sensors

PDRV5055A2EDBZTQ1

Automotive AEC-Q100 Ratio metric Linear Hall Effect Sensor

Texas Instruments

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.3
  • Package Length
    2.92
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources