Arrow Electronic Components Online
PDRV5055A1ELPGQ1|TI|simage
PDRV5055A1ELPGQ1|TI|limage
Hall Effect Sensors

PDRV5055A1ELPGQ1

Automotive AEC-Q100 Ratio metric Linear Hall Effect Sensor

Texas Instruments

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Mounting
    Through Hole
  • Package Height
    3.25(Max)
  • Package Width
    1.62(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources