RF FETs
PD57060S-E
Trans RF MOSFET N-CH 65V 7A 3-Pin PowerSO-10RF (Straight lead) Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
65
Maximum Gate-Source Voltage (V)
±20
Maximum VSWR
5(Min)
Maximum Continuous Drain Current (A)
7
Typical Input Capacitance @ Vds (pF)
83@28V
Typical Reverse Transfer Capacitance @ Vds (pF)
3@28V
Typical Output Capacitance @ Vds (pF)
58@28V
Typical Forward Transconductance (S)
2.5(Min)
Maximum Power Dissipation (mW)
79000
Maximum Output Power (W)
60(Min)
Typical Power Gain (dB)
14.3
Maximum Frequency (MHz)
1000
Typical Drain Efficiency (%)
54
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
3.5 mm
Package Width
9.4 mm
Package Length
9.5 mm
PCB changed
3
Standard Package Name
SO
Supplier Package
PowerSO-10RF (Straight lead)
Pin Count
3
Lead Shape
Flat

