Stepper Motors
PD28-1-1021-TMCL
Stepper Motors Hybrid Bipolar Square 24V 0.7A 0.06 1.8° 1Shaft
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8501.10.60.60
Automotive
No
PPAP
No
Type
Hybrid
Motor Current (A)
0.7
Motor Voltage (V)
24
Holding Torque (N.m)
0.06
Steps per Revolution
200
Configuration
Bipolar
Step Angle (°)
1.8
Motor Shape
Square
Number of Terminals
4
Number of Shafts
1
Number of Phases
2
Insulation Class
B
Mounting Hole Spacing (mm)
23
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Packaging
Bag
Frame Size (NEMA)
11
Shaft Diameter (mm)
5
Shaft Length (mm)
18
Body Length (mm)
32
Weight (g)
109.77
Product Length (mm)
28
Product Depth (mm)
63
Product Height (mm)
30

