Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991
Part Status
NRND
HTS
8517.62.00.90
Automotive
No
PPAP
No
Standard Supported
IEEE 802.3at
Number of Outputs
1
Output Voltage (V)
54
Output Power (W)
30
Maximum Input Current (A)
1.2
Input Frequency (Hz)
50|60
Connector Type
RJ45|EIA 568A|EIA 568B
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
40
Mounting
Screw
Package Height
38
Package Width
62
Package Length
151

