Condensatori in alluminio polimerico
PCX1D121MCL1GS
Cap Aluminum Polymer 120uF 20VDC 20%( 10 X 8mm) SMD 0.035 Ohm 1.8A 3000h 125°C T/R Automotive AEC-Q200
NichiconProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.22.00.20
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
Yes
PPAP
Unknown
Type
Polymer
Capacitance Value
120uF
Tolerance
20%
Voltage
20VDC
ESR (Ohm)
0.035
Equivalent Series Resistance Type
Low
IR (mA)
1.8
IL (uA)
480@2Min
Lifetime (h)
3000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
8

