Arrow Electronic Components Online
PCW1JB24BAB103L|BOURNS|simage
PCW1JB24BAB103L|BOURNS|limage
Resistor Trimmers, Potentiometers and Rheostats

PCW1J-B24-BAB103L

Res Conductive Plastic POT 10K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turn 6.35mm (23.37 X 27.36mm) Pin Panel Mount/Bracket Mount

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    10K
  • Tolerance
    20%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    0.75 (3/4)
  • Technology
    Conductive Plastic
  • Minimum Operating Temperature (°C)
    1
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±1000
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Top
  • Shaft Diameter (mm)
    6.35
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Electrical Rotation (°)
    270
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    300
  • Mechanical Rotational Life (Cycles)
    50000
  • Number of Mechanical Turns (Turns)
    1
  • Product Length (mm)
    23.37
  • Product Height (mm)
    27.36
  • Product Weight (g)
    21
  • Mounting
    Panel Mount/Bracket Mount

Documentation and Resources

Datasheets
Design resources