You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
PCV24VDCBY|PANDUIT|simage
PCV24VDCBY|PANDUIT|originalImage
Cable Markers

PCV-24VDCBY

Cable Markers Voltage Marker Vinyl Black/Orange 28.7x114.3mm

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Pre-Marked
  • Marker Color
    Orange
  • Material
    Vinyl
  • Legend Color
    Black
  • Minimum Operating Temperature (°C)
    -29
  • Maximum Operating Temperature (°C)
    80

Documentation and Resources

Datasheets
Design resources