Arrow Electronic Components Online
PCR1D681MCL1GS|NICHICON|simage
PCR1D681MCL1GS|NICHICON|limage
Capacitor Aluminum Polymer

PCR1D681MCL1GS

Cap Aluminum Polymer 680uF 20VDC 20%( 10 X 12.7mm) SMD 0.014 Ohm 4.2A 4000h 125°C T/R Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer
  • Capacitance Value
    680uF
  • Tolerance
    20%
  • Voltage
    20VDC
  • ESR (Ohm)
    0.014
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    4.2
  • IL (uA)
    408@2Min
  • Lifetime (h)
    4000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 12.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Weight (g)
    1.3
  • Product Height (mm)
    12.7

Documentation and Resources

Datasheets
Design resources