Data Conversion Development Boards and Kits
PCM5242RHBEVM
PCM5242RHB DAC Evaluation Board 384KSPS PurePath Studio IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
PCM5242RHB
Supported Device Technology
DAC
Number of Bits
12
Sampling Rate (SPS)
384K
Operating Systems
Win
Development Software
PurePath Studio
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
No
Support FPGA
No

