Arrow Electronic Components Online
PCM5102EVMU|TI|simage
PCM5102EVMU|TI|limage
Data Conversion Development Boards and Kits

PCM5102EVM-U

PCM5102 DAC Evaluation Board Graphical User Interface IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    PCM5102
  • Supported Device Technology
    DAC
  • Operating Systems
    Win
  • Development Software
    Graphical User Interface
  • Interface Type
    USB
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources