Digital to Analog Converters - DACs
PCM5102APWR
DAC 2-CH Segment 32-bit 20-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
Audio
Architecture
Segment
Resolution
32bit
Conversion Rate
384ksps
Number of DAC Channels
2
Number of Outputs per Chip
2
Interface Type
Serial (3-Wire)
Output Type
Voltage
Output Polarity
Unipolar
Minimum Single Supply Voltage (V)
3
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
187
Full Scale Error
±6%FSR
Signal to Noise Ratio
112dB(Typ)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
6.6(Max) mm
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing

