Digital to Analog Converters - DACs
PCM4104PFBTG4
DAC 4-CH Delta-Sigma 24-bit 48-Pin TQFP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
Audio
Architecture
Delta-Sigma
Resolution
24bit
Conversion Rate
216ksps
Number of DAC Channels
4
Number of Outputs per Chip
4
Interface Type
Serial (3-Wire, 4-Wire, SPI)
Output Type
Voltage
Output Polarity
Bipolar
Voltage Reference
External
Minimum Single Supply Voltage (V)
4.75
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
256
Full Scale Error
0.5%FSR(Typ)
Signal to Noise Ratio
119dB(Typ)
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48
Lead Shape
Gull-wing

