Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Type
General Purpose
ADC/DAC Resolution (bit)
24
Number of Channels
2ADC / 2DAC
Number of ADCs
2
Number of DACs
2
Number of ADC Inputs
2
Number of DAC Outputs
2
Sampling Rate (ksps)
96
Signal to Noise Ratio (dB)
104
Total Harmonic Distortion Plus Noise (THD+N) (dB)
-96
Interface Type
Serial
Minimum Operating Supply Voltage (V)
3|4.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
3.6|5.5
Power Supply Type
Analog|Digital
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.3
Package Length
8.2
PCB changed
24
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
24
Lead Shape
Gull-wing

