Arrow Electronic Components Online
PCM2912APJTR|TI|limage
PCM2912APJTR|TI|simage
Audio CODECs

PCM2912APJTR

General Purpose Audio Codec 1ADC / 1DAC Ch 32-Pin TQFP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • ADC/DAC Resolution (bit)
    16
  • Number of Channels
    1ADC / 1DAC
  • Number of ADCs
    1
  • Number of DACs
    1
  • Number of ADC Inputs
    1
  • Number of DAC Outputs
    1
  • Sampling Rate (ksps)
    48
  • Signal to Noise Ratio (dB)
    92
  • Total Harmonic Distortion Plus Noise (THD+N) (dB)
    90
  • Interface Type
    Serial (USB)
  • Minimum Operating Supply Voltage (V)
    3|4.35
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    3.6|5.25
  • Power Supply Type
    Analog|Digital
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    7 mm
  • Package Length
    7 mm
  • PCB changed
    32
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources