Arrow Electronic Components Online
PCM2704CDB|TI|simage
PCM2704CDB|TI|limage
Digital to Analog Converters - DACs

PCM2704CDB

DAC 2-CH Delta-Sigma 16-bit 28-Pin SSOP Bulk

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    Audio
  • Architecture
    Delta-Sigma
  • Resolution
    16bit
  • Conversion Rate
    48ksps
  • Number of DAC Channels
    2
  • Number of Outputs per Chip
    2
  • Interface Type
    Serial
  • Output Type
    Voltage
  • Minimum Single Supply Voltage (V)
    3/4.35
  • Power Supply Type
    Analog and Digital
  • Maximum Power Dissipation (mW)
    242
  • Full Scale Error
    ±8%FSR
  • Signal to Noise Ratio
    98dB(Typ)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min) mm
  • Package Width
    5.6(Max) mm
  • Package Length
    10.5(Max) mm
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources