Analog to Digital Converters - ADCs
PCM1870RHFR
4-Channel Dual ADC Delta-Sigma 50ksps 16-bit Serial (2-Wire, 3-Wire, I2C, SPI) 24-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
Audio
Architecture
Delta-Sigma
Resolution
16bit
Number of ADCs
2
Number of Input Channels
4|2
Sampling Rate
50ksps
Interface Type
Serial (2-Wire, 3-Wire, I2C, SPI)
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Supply Source
Analog and Digital
Input Voltage
2.828Vp-p
Typical Power Dissipation (mW)
26.4
Maximum Power Dissipation (mW)
39.6
Signal to Noise Ratio
90dB(Typ)
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.1(Max)
Package Length
5.1(Max)
PCB changed
24
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
24
Lead Shape
No Lead

