Analog to Digital Converters - ADCs
PCM1800E/2K
2-Channel Dual ADC Delta-Sigma 48ksps 20-bit Serial 24-Pin SSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
Audio
Architecture
Delta-Sigma
Resolution
20bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
48ksps
Interface Type
Serial
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal
Voltage Supply Source
Analog and Digital
Input Voltage
2.828Vp-p
Typical Power Dissipation (mW)
90
Maximum Power Dissipation (mW)
125
Full Scale Error
±5%FSR
Signal to Noise Ratio
95dB(Typ)
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.3
Package Length
8.2
PCB changed
24
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
24
Lead Shape
Gull-wing

