Digital to Analog Converters - DACs
PCM1725U/2K
DAC 2-CH Delta-Sigma 16-bit 14-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
Audio
Architecture
Delta-Sigma
Resolution
16bit
Conversion Rate
96ksps
Number of DAC Channels
2
Number of Outputs per Chip
2
Interface Type
Serial
Output Type
Voltage
Output Polarity
Bipolar
Minimum Single Supply Voltage (V)
4.5
Power Supply Type
Single
Maximum Power Dissipation (mW)
90
Full Scale Error
±5%FSR
Signal to Noise Ratio
97dB(Typ)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

