Arrow Electronic Components Online
PCM1609APTR|TI|limage
PCM1609APTR|TI|simage
Digital to Analog Converters - DACs

PCM1609APTR

DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    Audio
  • Architecture
    Delta-Sigma
  • Resolution
    24bit
  • Conversion Rate
    192ksps
  • Number of DAC Channels
    8
  • Number of Outputs per Chip
    8
  • Interface Type
    Serial (5-Wire)
  • Output Type
    Voltage
  • Output Polarity
    Bipolar
  • Minimum Single Supply Voltage (V)
    4.5
  • Power Supply Type
    Analog and Digital
  • Maximum Power Dissipation (mW)
    313
  • Integral Nonlinearity Error
    ±0.5dB(Typ)
  • Full Scale Error
    ±6%FSR
  • Signal to Noise Ratio
    105dB(Typ)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources