Arrow Electronic Components Online
PCL2212V600B|VCC|simage
PCL2212V600B|VCC|limage
Reduced Price
Panel Mount Indicators

PCL2212V600B

Panel Mount Indicator 22mm LED 12V Screw Block Flat Blue

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Blue
  • Lens Dimensions (mm)
    29.5x29.5x13.4
  • Intensity
    75mcd(Max)
  • Viewing Angle (°)
    110
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Lens Appearance
    Diffused
  • Supplier Color
    Blue
  • IP Rating
    IP65
  • Housing Color
    Black
  • Housing Material
    Polyamide
  • Mounting Hole Diameter (mm)
    22.3
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Diameter
    29.5
  • Mounting
    Panel
  • Package Length
    63.7

Documentation and Resources

Datasheets
Design resources