Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Bridge Type
PCI to PCI
PCI Frequency (MHz)
33
PCI Data Bus Width (bit)
32
Interface Data Bus Width (bit)
32
GPIO
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
3.4 mm
Package Width
28 mm
Package Length
28 mm
PCB changed
160
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
160
Lead Shape
Gull-wing

