Top Searched
PCI Bridge Chip
PCI2050GHK
PCI Bridge Chip 32bit 66MHz 32bit 209-Pin BGA MICROSTAR Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
PCI to PCI
PCI Frequency (MHz)
66
PCI Data Bus Width (bit)
32
Interface Data Bus Width (bit)
32
GPIO
Yes
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
16.1(Max)
Package Length
16.1(Max)
PCB changed
209
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR
Pin Count
209
Lead Shape
Ball

