Real Time Clocks
PCF85063AT/AAZ
Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 8-Pin SO T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Function
Clock/Calendar/Alarm/Timer/Interrupt
Time Format
HH:MM:SS
Date Format
DW:DM:M:Y
Bus Type
Serial (I2C)
Minimum Operating Supply Voltage (V)
0.9
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max) mm
Package Width
4(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SO
Pin Count
8

