Arrow Electronic Components Online
PCA9620HQ900151|NXP|simage
PCA9620HQ900151|NXP|limage
LCD Drivers

PCA9620H/Q900/1,51

Segment Display LCD Driver 3.3V/5V Automotive AEC-Q100 80-Pin LQFP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Segments
    480
  • Maximum Clock Frequency (MHz)
    0.011
  • Interface Type
    Serial (I2C)
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Supply Current (mA)
    0.55
  • Maximum Power Dissipation (mW)
    400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    12.1(Max) mm
  • Package Length
    12.1(Max) mm
  • PCB changed
    80
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    80
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources