Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Logic Function
I2C Multiplexer
Configuration
1 x 2:1
Number of Elements per Chip
1
Number of Inputs per Chip
2
Number of Input Enables per Element
2
Number of Selection Inputs per Element
3
Number of Outputs per Chip
1
Number of Output Enables per Element
1
Polarity
Non-Inverting
Maximum Frequency (MHz)
0.4
Maximum Propagation Delay Time @ Maximum CL (ns)
0.3@2.3V to 5.5V
Absolute Propagation Delay Time (ns)
0.3
Input Signal Type
Single-Ended
Parity Invert Input
No
Output Signal Type
Single-Ended
Maximum Low Level Output Current (mA)
6(Min)
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Tolerant I/Os (V)
5 Inputs
Typical Quiescent Current (uA)
65
Maximum Quiescent Current (uA)
100
Propagation Delay Test Condition (pF)
15
Maximum On Resistance (Ohm)
55
Power Supply Type
Single
Maximum Power Dissipation (mW)
400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.35
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SO
Pin Count
8
Lead Shape
Gull-wing

