DC to DC Converter and Switching Regulator Chip
PCA9410AUKZ
Conv DC-DC 2.5V to 5.25V Step Up Single-Out 5V 0.5A 9-Pin WLCSP
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Output Type
Fixed
Maximum Switching Frequency (kHz)
3000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
5
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
2.5
Typical Input Voltage (V)
3.6
Maximum Input Voltage (V)
5.25
Operating Supply Voltage Range (V)
2.5 to 5.25
Efficiency (%)
94
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.33 mm
Package Width
1.24 mm
Package Length
1.24 mm
PCB changed
9
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
9
Lead Shape
Ball

