Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
PCA9306FMUTCG
Automotive
No
PPAP
No
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
2
Maximum Propagation Delay Time @ Maximum CL (ns)
3.3@2.5V
Absolute Propagation Delay Time (ns)
3.3
Output Type
Open Drain
Minimum Operating Supply Voltage (V)
0
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5(Max)
Package Width
1
Package Length
1.45
PCB changed
8
Standard Package Name
DFN
Supplier Package
UDFN
Pin Count
8
Lead Shape
No Lead

