Arrow Electronic Components Online
PC817X2NIP1B|SHARP|simage
PC817X2NIP1B|SHARP|limage
Transistor and Photovoltaic Output Photocouplers

PC817X2NIP1B

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD

Sharp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Transistor
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    5000
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    100
  • Maximum Forward Voltage (V)
    1.4
  • Maximum Collector-Emitter Voltage (V)
    80
  • Maximum Current Transfer Ratio (%)
    400
  • Standard
    CSA|UL
  • Maximum Collector Current (mA)
    30
  • Maximum Collector-Emitter Saturation Voltage (mV)
    200
  • Maximum Power Dissipation (mW)
    200
  • Maximum Reverse Voltage (V)
    6
  • Typical Forward Voltage (V)
    1.2
  • Maximum Rise Time (us)
    18
  • Maximum Fall Time (us)
    18
  • Maximum Forward Current (mA)
    50
  • Minimum Current Transfer Ratio (%)
    50
  • Current Transfer Ratio Test Current (mA)
    5
  • Typical Rise Time (us)
    4
  • Typical Fall Time (us)
    3
  • Mounting
    Surface Mount
  • Package Height
    3.5
  • Package Width
    6.5
  • Package Length
    4.6
  • PCB changed
    4
  • Standard Package Name
    DIP
  • Supplier Package
    DIP SMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources