Transistor and Photovoltaic Output Photocouplers
PC817X1NIP1B
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD T/R
SharpProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.4
Maximum Collector-Emitter Voltage (V)
80
Maximum Current Transfer Ratio (%)
400
Standard
CSA|UL
Maximum Collector Current (mA)
30
Maximum Collector-Emitter Saturation Voltage (mV)
200
Maximum Power Dissipation (mW)
200
Maximum Reverse Voltage (V)
6
Typical Forward Voltage (V)
1.2
Maximum Rise Time (us)
18
Maximum Fall Time (us)
18
Maximum Forward Current (mA)
50
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
50
Current Transfer Ratio Test Current (mA)
5
Typical Rise Time (us)
4
Typical Fall Time (us)
3
Mounting
Surface Mount
Package Height
3.5
Package Width
6.5
Package Length
4.6
PCB changed
4
Standard Package Name
DIP
Supplier Package
DIP SMD
Pin Count
4

