Arrow Electronic Components Online
PC3H4AJ0001H|SHARP|simage
PC3H4AJ0001H|SHARP|limage
Transistor and Photovoltaic Output Photocouplers

PC3H4AJ0001H

AC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R

Sharp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    AC
  • Output Device
    Transistor
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    2500
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    100
  • Maximum Forward Voltage (V)
    1.4
  • Maximum Collector-Emitter Voltage (V)
    80
  • Maximum Current Transfer Ratio (%)
    400
  • Maximum Collector Current (mA)
    50
  • Maximum Collector-Emitter Saturation Voltage (mV)
    200
  • Maximum Power Dissipation (mW)
    70
  • Typical Forward Voltage (V)
    1.2
  • Maximum Rise Time (us)
    18
  • Maximum Fall Time (us)
    18
  • Maximum Forward Current (mA)
    50
  • Packaging
    Tape and Reel
  • Minimum Current Transfer Ratio (%)
    20
  • Current Transfer Ratio Test Current (mA)
    1
  • Typical Rise Time (us)
    4
  • Typical Fall Time (us)
    3
  • Mounting
    Surface Mount
  • Package Height
    1.9 mm
  • Package Width
    4.4 mm
  • Package Length
    2.7 mm
  • PCB changed
    4
  • Standard Package Name
    SO
  • Supplier Package
    Mini-Flat
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources