Arrow Electronic Components Online
PC355NJ0000F|SHARP|simage
PC355NJ0000F|SHARP|limage
Transistor and Photovoltaic Output Photocouplers

PC355NJ0000F

Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin Mini-Flat T/R

Sharp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Darlington
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    3750
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    100
  • Maximum Forward Voltage (V)
    1.4
  • Maximum Collector-Emitter Voltage (V)
    35
  • Standard
    UL
  • Maximum Collector Current (mA)
    80
  • Maximum Collector-Emitter Saturation Voltage (mV)
    1000
  • Maximum Power Dissipation (mW)
    170
  • Maximum Reverse Voltage (V)
    6
  • Typical Forward Voltage (V)
    1.2
  • Maximum Rise Time (us)
    300
  • Maximum Fall Time (us)
    250
  • Maximum Forward Current (mA)
    50
  • Packaging
    Tape and Reel
  • Minimum Current Transfer Ratio (%)
    600
  • Current Transfer Ratio Test Current (mA)
    1
  • Typical Rise Time (us)
    60
  • Typical Fall Time (us)
    53
  • Mounting
    Surface Mount
  • Package Height
    2.6 mm
  • Package Width
    4.4 mm
  • Package Length
    3.6 mm
  • PCB changed
    4
  • Standard Package Name
    SO
  • Supplier Package
    Mini-Flat
  • Pin Count
    4
  • Lead Shape
    Gull-wing Lead (L-Lead)

Documentation and Resources

Datasheets
Design resources