Arrow Electronic Components Online
PC0102076AC03|ADAMTEC|simage
PC0102076AC03|ADAMTEC|limage
Cable Assembly AC Power

PC-0102076AC03

Cable Assembly 2.28m NEMA 5-15P to C13 3 to 3 POS F-M 18AWG

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    PC-0102076AC03
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    2.28
  • Wire Size (AWG)
    18
  • Connector Type A
    NEMA 5-15P
  • Connector Type B
    C13
  • Gender
    F-M
  • Number of Contacts
    3 to 3
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    125VAC
  • Jacket Color
    Black
  • Maximum Operating Temperature (°C)
    60

Documentation and Resources

Datasheets
Design resources